
T521V476M020ATE090 | |
|---|---|
DigiKey Part Number | 399-5757-2-ND - Tape & Reel (TR) 399-5757-1-ND - Cut Tape (CT) 399-5757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M020ATE090 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M020ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 50 | 29,23340 Kč | 1 461,67 Kč |
| 100 | 27,20500 Kč | 2 720,50 Kč |
| 500 | 23,77100 Kč | 11 885,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,70829 Kč | 22 708,29 Kč |
| 3 000 | 21,39493 Kč | 64 184,79 Kč |
| 5 000 | 20,90893 Kč | 104 544,65 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



