

T520V227M004ATE007 | |
|---|---|
DigiKey Part Number | 399-4717-2-ND - Tape & Reel (TR) 399-4717-1-ND - Cut Tape (CT) 399-4717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M004ATE007 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M004ATE007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,62000 Kč | 45,62 Kč |
| 10 | 31,05800 Kč | 310,58 Kč |
| 50 | 25,24600 Kč | 1 262,30 Kč |
| 100 | 23,45250 Kč | 2 345,25 Kč |
| 500 | 20,41964 Kč | 10 209,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,48126 Kč | 19 481,26 Kč |
| 2 000 | 18,70868 Kč | 37 417,36 Kč |
| 3 000 | 18,32151 Kč | 54 964,53 Kč |
| 5 000 | 17,89235 Kč | 89 461,75 Kč |
| 7 000 | 17,64143 Kč | 123 490,01 Kč |
| 10 000 | 17,40003 Kč | 174 000,30 Kč |
| 12 000 | 17,28560 Kč | 207 427,20 Kč |
| Unit Price without VAT: | 45,62000 Kč |
|---|---|
| Unit Price with VAT: | 55,20020 Kč |

