
T521V336M025ATE060 | |
|---|---|
DigiKey Part Number | 399-5759-2-ND - Tape & Reel (TR) 399-5759-1-ND - Cut Tape (CT) 399-5759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V336M025ATE060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V336M025ATE060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D336M025C0060 | Vishay Sprague | 75 | 718-2178-1-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 35,55900 Kč | 355,59 Kč |
| 50 | 29,03500 Kč | 1 451,75 Kč |
| 100 | 27,02040 Kč | 2 702,04 Kč |
| 500 | 23,60968 Kč | 11 804,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,55418 Kč | 22 554,18 Kč |
| 3 000 | 21,24974 Kč | 63 749,22 Kč |
| 5 000 | 20,76703 Kč | 103 835,15 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |


