Parametric Equivalent
Parametric Equivalent

T521V226M025ATE0407706 | |
|---|---|
DigiKey Part Number | 399-T521V226M025ATE0407706TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V226M025ATE0407706 |
Description | 22.0UF 25.0V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,49837 Kč | 24 498,37 Kč |
| Unit Price without VAT: | 24,49837 Kč |
|---|---|
| Unit Price with VAT: | 29,64303 Kč |



