
T521D475M075ATE075 | |
|---|---|
DigiKey Part Number | 399-13121-2-ND - Tape & Reel (TR) 399-13121-1-ND - Cut Tape (CT) 399-13121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D475M075ATE075 |
Description | CAP TANT POLY 4.7UF 75V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D475M075ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 43,15300 Kč | 431,53 Kč |
| 50 | 35,63760 Kč | 1 781,88 Kč |
| 100 | 33,31160 Kč | 3 331,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,37948 Kč | 14 689,74 Kč |
| 1 000 | 28,16174 Kč | 28 161,74 Kč |
| 1 500 | 27,55165 Kč | 41 327,47 Kč |
| 2 500 | 26,87546 Kč | 67 188,65 Kč |
| 3 500 | 26,48012 Kč | 92 680,42 Kč |
| 5 000 | 26,09964 Kč | 130 498,20 Kč |
| 6 000 | 25,91950 Kč | 155 517,00 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |




