
A767MU107M1JLAE028 | |
|---|---|
DigiKey Part Number | 399-15648-2-ND - Tape & Reel (TR) 399-15648-1-ND - Cut Tape (CT) 399-15648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU107M1JLAE028 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU107M1JLAE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 127.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 10 | 43,06800 Kč | 430,68 Kč |
| 50 | 39,11520 Kč | 1 955,76 Kč |
| 100 | 36,01440 Kč | 3 601,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,29610 Kč | 12 518,44 Kč |
| 800 | 28,43460 Kč | 22 747,68 Kč |
| 1 200 | 27,99983 Kč | 33 599,80 Kč |
| 2 000 | 27,62013 Kč | 55 240,26 Kč |
| 2 800 | 27,03256 Kč | 75 691,17 Kč |
| 4 000 | 26,46522 Kč | 105 860,88 Kč |
| 4 800 | 26,40069 Kč | 126 723,31 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |










