
T521D227M016ATE025 | |
|---|---|
DigiKey Part Number | 399-T521D227M016ATE025TR-ND - Tape & Reel (TR) 399-T521D227M016ATE025CT-ND - Cut Tape (CT) 399-T521D227M016ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D227M016ATE025 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D227M016ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 99,86600 Kč | 998,66 Kč |
| 50 | 85,46180 Kč | 4 273,09 Kč |
| 100 | 81,00190 Kč | 8 100,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,45478 Kč | 36 727,39 Kč |
| 1 500 | 69,94476 Kč | 104 917,14 Kč |
| 2 500 | 68,64582 Kč | 171 614,55 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



