22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D226M050ATE090

DigiKey Part Number
399-18651-2-ND - Tape & Reel (TR)
399-18651-1-ND - Cut Tape (CT)
399-18651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D226M050ATE090
Description
CAP TANT POLY 22UF 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D226M050ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
1092,60100 Kč926,01 Kč
5078,98180 Kč3 949,09 Kč
10074,76970 Kč7 476,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,63960 Kč33 819,80 Kč
1 50064,32387 Kč96 485,80 Kč
2 50063,09714 Kč157 742,85 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč