New at DigiKey
33 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B336M020ATE070

DigiKey Part Number
399-T521B336M020ATE070TR-ND - Tape & Reel (TR)
399-T521B336M020ATE070CT-ND - Cut Tape (CT)
399-T521B336M020ATE070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B336M020ATE070
Description
CAP TANT POLY 33UF 20V 70MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1018,73000 Kč187,30 Kč
5014,79940 Kč739,97 Kč
10013,58570 Kč1 358,57 Kč
50011,53966 Kč5 769,83 Kč
1 00010,90657 Kč10 906,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,38530 Kč20 770,60 Kč
6 0009,74122 Kč58 447,32 Kč
10 0009,50288 Kč95 028,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč