15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B156M025ATE100

DigiKey Part Number
399-T521B156M025ATE100TR-ND - Tape & Reel (TR)
399-T521B156M025ATE100CT-ND - Cut Tape (CT)
399-T521B156M025ATE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521B156M025ATE100
Description
CAP TANT POLY 15UF 25V 1411
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521B156M025ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
15 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521B156M035ATE100KEMET3 226399-T521B156M035ATE100CT-ND25,03000 KčParametric Equivalent
25TQC15MBPanasonic Industry1 98210-25TQC15MBCT-ND40,46000 KčParametric Equivalent
25TQC15MYFBPanasonic Industry15 841P16204CT-ND44,84000 KčParametric Equivalent
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1017,41400 Kč174,14 Kč
5013,71880 Kč685,94 Kč
10012,57800 Kč1 257,80 Kč
50010,65090 Kč5 325,45 Kč
1 00010,05465 Kč10 054,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,56381 Kč19 127,62 Kč
6 0008,95723 Kč53 743,38 Kč
10 0008,73280 Kč87 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč