


T520V477M006ATE055 | |
|---|---|
DigiKey Part Number | 399-10354-2-ND - Tape & Reel (TR) 399-10354-1-ND - Cut Tape (CT) 399-10354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V477M006ATE055 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V477M006ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 50 | 34,97000 Kč | 1 748,50 Kč |
| 100 | 32,64980 Kč | 3 264,98 Kč |
| 500 | 28,72652 Kč | 14 363,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,51137 Kč | 27 511,37 Kč |
| 3 000 | 26,00966 Kč | 78 028,98 Kč |
| 5 000 | 25,45403 Kč | 127 270,15 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


