


T520V477M006ATE035 | |
|---|---|
DigiKey Part Number | 399-16629-2-ND - Tape & Reel (TR) 399-16629-1-ND - Cut Tape (CT) 399-16629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V477M006ATE035 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V477M006ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 50 | 36,78840 Kč | 1 839,42 Kč |
| 100 | 34,37790 Kč | 3 437,79 Kč |
| 500 | 30,30348 Kč | 15 151,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,04170 Kč | 29 041,70 Kč |
| 3 000 | 27,48211 Kč | 82 446,33 Kč |
| 5 000 | 26,90516 Kč | 134 525,80 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |



