47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V476M016ATE070

DigiKey Part Number
399-4106-2-ND - Tape & Reel (TR)
399-4106-1-ND - Cut Tape (CT)
399-4106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V476M016ATE070
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V476M016ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TQC47MBDPanasonic Industry3 83510-16TQC47MBDCT-ND47,34000 KčDirect
TCJY476M016R0070KYOCERA AVX2 295478-6946-1-ND30,03000 KčDirect
TCJY476M020R0070KYOCERA AVX7 243478-6947-1-ND28,99000 KčUpgrade
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,33000 Kč76,33 Kč
1053,74500 Kč537,45 Kč
5044,75600 Kč2 237,80 Kč
10041,97590 Kč4 197,59 Kč
50037,27378 Kč18 636,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,81744 Kč35 817,44 Kč
3 00034,01755 Kč102 052,65 Kč
5 00033,35145 Kč166 757,25 Kč
Manufacturers Standard Package
Unit Price without VAT:76,33000 Kč
Unit Price with VAT:92,35930 Kč