


T520V337M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-4104-2-ND - Tape & Reel (TR) 399-4104-1-ND - Cut Tape (CT) 399-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5ATE015 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 50 | 23,89160 Kč | 1 194,58 Kč |
| 100 | 22,14660 Kč | 2 214,66 Kč |
| 500 | 19,19722 Kč | 9 598,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,28401 Kč | 18 284,01 Kč |
| 3 000 | 17,15586 Kč | 51 467,58 Kč |
| 5 000 | 16,73843 Kč | 83 692,15 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



