


T520D227M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4043-2-ND - Tape & Reel (TR) 399-4043-1-ND - Cut Tape (CT) 399-4043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE040 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPB220ML | Panasonic Industry | 6 773 | P16234CT-ND | 53,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 50 | 22,92980 Kč | 1 146,49 Kč |
| 100 | 21,23950 Kč | 2 123,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,37996 Kč | 9 189,98 Kč |
| 1 500 | 17,05163 Kč | 25 577,44 Kč |
| 2 500 | 16,56028 Kč | 41 400,70 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


