


T520D227M006ATE018 | |
|---|---|
DigiKey Part Number | 399-5166-2-ND - Tape & Reel (TR) 399-5166-1-ND - Cut Tape (CT) 399-5166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE018 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TAE220MI | Panasonic Industry | 2 800 | PCE5095CT-ND | 4,13000 Kč | Direct |
| 6TPE220MI | Panasonic Industry | 3 685 | P16254CT-ND | 2,54000 Kč | Direct |
| 6TPE220MIL | Panasonic Industry | 987 | 10-6TPE220MILCT-ND | 2,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 30,44900 Kč | 304,49 Kč |
| 50 | 24,66780 Kč | 1 233,39 Kč |
| 100 | 22,88680 Kč | 2 288,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,86904 Kč | 9 934,52 Kč |
| 1 500 | 18,46769 Kč | 27 701,53 Kč |
| 2 500 | 17,94924 Kč | 44 873,10 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |

