


T520C157M010ATE055 | |
|---|---|
DigiKey Part Number | 399-5286-2-ND - Tape & Reel (TR) 399-5286-1-ND - Cut Tape (CT) 399-5286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C157M010ATE055 |
Description | CAP TANT POLY 150UF 10V 2312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C157M010ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 50 | 17,21840 Kč | 860,92 Kč |
| 100 | 15,85770 Kč | 1 585,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,55840 Kč | 6 779,20 Kč |
| 1 500 | 12,49059 Kč | 18 735,88 Kč |
| 2 500 | 12,09560 Kč | 30 239,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





