47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B476M010AHE035

DigiKey Part Number
399-T520B476M010AHE035TR-ND - Tape & Reel (TR)
399-T520B476M010AHE035CT-ND - Cut Tape (CT)
399-T520B476M010AHE035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B476M010AHE035
Description
CAP TANT POLY 47UF 10V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B476M010AHE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M010ATE035KEMET18 746399-4981-1-ND27,09000 KčParametric Equivalent
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,84300 Kč198,43 Kč
5015,73180 Kč786,59 Kč
10014,46340 Kč1 446,34 Kč
50012,31700 Kč6 158,50 Kč
1 00011,65326 Kč11 653,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,10668 Kč22 213,36 Kč
6 00010,43142 Kč62 588,52 Kč
10 00010,18149 Kč101 814,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč