
T520B476M010AHE035 | |
|---|---|
DigiKey Part Number | 399-T520B476M010AHE035TR-ND - Tape & Reel (TR) 399-T520B476M010AHE035CT-ND - Cut Tape (CT) 399-T520B476M010AHE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M010AHE035 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M010AHE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M010ATE035 | KEMET | 18 746 | 399-4981-1-ND | 27,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 50 | 15,73180 Kč | 786,59 Kč |
| 100 | 14,46340 Kč | 1 446,34 Kč |
| 500 | 12,31700 Kč | 6 158,50 Kč |
| 1 000 | 11,65326 Kč | 11 653,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,10668 Kč | 22 213,36 Kč |
| 6 000 | 10,43142 Kč | 62 588,52 Kč |
| 10 000 | 10,18149 Kč | 101 814,90 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

