33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B336M010ATE035

DigiKey Part Number
399-10332-2-ND - Tape & Reel (TR)
399-10332-1-ND - Cut Tape (CT)
399-10332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B336M010ATE035
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B336M010ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55B336M010C0070Vishay Sprague520718-2042-1-ND20,44000 KčDirect
In-Stock: 15 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1016,53800 Kč165,38 Kč
5013,00140 Kč650,07 Kč
10011,90640 Kč1 190,64 Kč
50010,05652 Kč5 028,26 Kč
1 0009,48466 Kč9 484,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,01375 Kč18 027,50 Kč
6 0008,43205 Kč50 592,30 Kč
10 0008,21678 Kč82 167,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč