220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B227M2R5ATE035

DigiKey Part Number
399-3469-2-ND - Tape & Reel (TR)
399-3469-1-ND - Cut Tape (CT)
399-3469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B227M2R5ATE035
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B227M2R5ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B227M006ATE035KEMET27 085399-5754-1-ND31,50000 KčUpgrade
2R5TPE220MZBPanasonic Industry1 765P16214CT-ND31,08000 KčDirect
In-Stock: 6 073
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,93000 Kč149,30 Kč
5011,66640 Kč583,32 Kč
10010,65860 Kč1 065,86 Kč
5008,95606 Kč4 478,03 Kč
1 0008,42944 Kč8 429,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,99594 Kč15 991,88 Kč
6 0007,46038 Kč44 762,28 Kč
10 0007,26228 Kč72 622,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč