


T520B227M2R5ATE035 | |
|---|---|
DigiKey Part Number | 399-3469-2-ND - Tape & Reel (TR) 399-3469-1-ND - Cut Tape (CT) 399-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE035 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M006ATE035 | KEMET | 27 085 | 399-5754-1-ND | 31,50000 Kč | Upgrade |
| 2R5TPE220MZB | Panasonic Industry | 1 765 | P16214CT-ND | 31,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 50 | 11,66640 Kč | 583,32 Kč |
| 100 | 10,65860 Kč | 1 065,86 Kč |
| 500 | 8,95606 Kč | 4 478,03 Kč |
| 1 000 | 8,42944 Kč | 8 429,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,99594 Kč | 15 991,88 Kč |
| 6 000 | 7,46038 Kč | 44 762,28 Kč |
| 10 000 | 7,26228 Kč | 72 622,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

