


T520B227M006ATE045 | |
|---|---|
DigiKey Part Number | 399-5755-2-ND - Tape & Reel (TR) 399-5755-1-ND - Cut Tape (CT) 399-5755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M006ATE045 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M006ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B227M6R3C0070 | Vishay Sprague | 131 486 | 718-2040-1-ND | 0,94000 Kč | Direct |
| 6TPE220MVB | Panasonic Industry | 8 850 | 10-6TPE220MVBCT-ND | 1,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 50 | 14,82880 Kč | 741,44 Kč |
| 100 | 13,61720 Kč | 1 361,72 Kč |
| 500 | 11,56696 Kč | 5 783,48 Kč |
| 1 000 | 10,93261 Kč | 10 932,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,41050 Kč | 20 821,00 Kč |
| 6 000 | 9,76519 Kč | 58 591,14 Kč |
| 10 000 | 9,52650 Kč | 95 265,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |







