
6TPE220MVB | |
|---|---|
DigiKey Part Number | 10-6TPE220MVBTR-ND - Tape & Reel (TR) 10-6TPE220MVBCT-ND - Cut Tape (CT) 10-6TPE220MVBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MVB |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MVB Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 50 | 26,87740 Kč | 1 343,87 Kč |
| 100 | 24,97290 Kč | 2 497,29 Kč |
| 500 | 21,74888 Kč | 10 874,44 Kč |
| 1 000 | 20,75127 Kč | 20 751,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,36037 Kč | 38 720,74 Kč |
| 6 000 | 18,37374 Kč | 110 242,44 Kč |
| 10 000 | 18,00873 Kč | 180 087,30 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

