


T520B227M004ATE045 | |
|---|---|
DigiKey Part Number | 399-4731-2-ND - Tape & Reel (TR) 399-4731-1-ND - Cut Tape (CT) 399-4731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE045 |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M004ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 17,34500 Kč | 173,45 Kč |
| 50 | 13,68680 Kč | 684,34 Kč |
| 100 | 12,55840 Kč | 1 255,84 Kč |
| 500 | 10,65130 Kč | 5 325,65 Kč |
| 1 000 | 10,06148 Kč | 10 061,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,57586 Kč | 19 151,72 Kč |
| 4 000 | 9,17606 Kč | 36 704,24 Kč |
| 6 000 | 8,97576 Kč | 53 854,56 Kč |
| 10 000 | 8,75371 Kč | 87 537,10 Kč |
| 14 000 | 8,62384 Kč | 120 733,76 Kč |
| 20 000 | 8,49895 Kč | 169 979,00 Kč |
| 24 000 | 8,43976 Kč | 202 554,24 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |

