


FK5000019 | |
|---|---|
DigiKey Part Number | FK5000019-ND |
Manufacturer | |
Manufacturer Product Number | FK5000019 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 50 | 22,03520 Kč | 1 101,76 Kč |
| 100 | 21,12370 Kč | 2 112,37 Kč |
| 250 | 19,97728 Kč | 4 994,32 Kč |
| 500 | 19,15086 Kč | 9 575,43 Kč |
| 1 000 | 18,35939 Kč | 18 359,39 Kč |
| 2 500 | 17,36372 Kč | 43 409,30 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |




