

T520B157M006ATE045 | |
|---|---|
DigiKey Part Number | 399-4733-2-ND - Tape & Reel (TR) 399-4733-1-ND - Cut Tape (CT) 399-4733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M006ATE045 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| 10 | 18,85100 Kč | 188,51 Kč |
| 50 | 14,93920 Kč | 746,96 Kč |
| 100 | 13,73530 Kč | 1 373,53 Kč |
| 500 | 11,70022 Kč | 5 850,11 Kč |
| 1 000 | 11,07052 Kč | 11 070,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,55238 Kč | 21 104,76 Kč |
| 4 000 | 10,12557 Kč | 40 502,28 Kč |
| 6 000 | 9,91182 Kč | 59 470,92 Kč |
| 10 000 | 9,67479 Kč | 96 747,90 Kč |
| 14 000 | 9,53617 Kč | 133 506,38 Kč |
| 20 000 | 9,40287 Kč | 188 057,40 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |

