


T520B157M006ATE035 | |
|---|---|
DigiKey Part Number | 399-10329-2-ND - Tape & Reel (TR) 399-10329-1-ND - Cut Tape (CT) 399-10329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M006ATE035 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,85900 Kč | 218,59 Kč |
| 50 | 17,41580 Kč | 870,79 Kč |
| 100 | 16,04460 Kč | 1 604,46 Kč |
| 500 | 13,72514 Kč | 6 862,57 Kč |
| 1 000 | 13,00763 Kč | 13 007,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,41675 Kč | 24 833,50 Kč |
| 6 000 | 11,68640 Kč | 70 118,40 Kč |
| 10 000 | 11,41619 Kč | 114 161,90 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


