


T520B107M006AHE040 | |
|---|---|
DigiKey Part Number | 399-T520B107M006AHE040TR-ND - Tape & Reel (TR) 399-T520B107M006AHE040CT-ND - Cut Tape (CT) 399-T520B107M006AHE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006AHE040 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006AHE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 17,91400 Kč | 179,14 Kč |
| 50 | 14,16660 Kč | 708,33 Kč |
| 100 | 13,00890 Kč | 1 300,89 Kč |
| 500 | 11,04998 Kč | 5 524,99 Kč |
| 1 000 | 10,44396 Kč | 10 443,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,94529 Kč | 19 890,58 Kč |
| 4 000 | 9,53470 Kč | 38 138,80 Kč |
| 6 000 | 9,32901 Kč | 55 974,06 Kč |
| 10 000 | 9,10095 Kč | 91 009,50 Kč |
| 14 000 | 8,96759 Kč | 125 546,26 Kč |
| 20 000 | 8,83935 Kč | 176 787,00 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |











