T520A476M2R5ATE0907706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,73000 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A476M2R5ATE0907706

DigiKey Part Number
399-T520A476M2R5ATE0907706-ND
Manufacturer
Manufacturer Product Number
T520A476M2R5ATE0907706
Description
47.0UF 2.5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 90mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
6406,32105 Kč4 045,47 Kč
Unit Price without VAT:6,32105 Kč
Unit Price with VAT:7,64847 Kč