Parametric Equivalent



T520A476M2R5ATE090 | |
|---|---|
DigiKey Part Number | 399-4708-2-ND - Tape & Reel (TR) 399-4708-1-ND - Cut Tape (CT) 399-4708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A476M2R5ATE090 |
Description | CAP TANT POLY 47UF 2.5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M2R5ATE090 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A476M2R5ATE0907706 | KEMET | 0 | 399-T520A476M2R5ATE0907706-ND | 6,02019 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,82180 Kč | 782,18 Kč |
| 500 | 6,47830 Kč | 3 239,15 Kč |
| 1 000 | 6,06317 Kč | 6 063,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,72164 Kč | 11 443,28 Kč |
| 6 000 | 5,29972 Kč | 31 798,32 Kč |
| 10 000 | 5,14361 Kč | 51 436,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


