T520A476M2R5ATE090 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,02019 Kč
47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 90mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520A476M2R5ATE090

DigiKey Part Number
399-4708-2-ND - Tape & Reel (TR)
399-4708-1-ND - Cut Tape (CT)
399-4708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A476M2R5ATE090
Description
CAP TANT POLY 47UF 2.5V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A476M2R5ATE090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
47 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A476M2R5ATE0907706KEMET0399-T520A476M2R5ATE0907706-ND6,02019 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,19200 Kč111,92 Kč
508,61760 Kč430,88 Kč
1007,82180 Kč782,18 Kč
5006,47830 Kč3 239,15 Kč
1 0006,06317 Kč6 063,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,72164 Kč11 443,28 Kč
6 0005,29972 Kč31 798,32 Kč
10 0005,14361 Kč51 436,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč