


T520A336M006ATE070 | |
|---|---|
DigiKey Part Number | 399-4719-2-ND - Tape & Reel (TR) 399-4719-1-ND - Cut Tape (CT) 399-4719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A336M006ATE070 |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A336M006ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 33 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 15,12000 Kč | 151,20 Kč |
| 50 | 11,82500 Kč | 591,25 Kč |
| 100 | 10,80940 Kč | 1 080,94 Kč |
| 500 | 9,09132 Kč | 4 545,66 Kč |
| 1 000 | 8,55993 Kč | 8 559,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,12259 Kč | 16 245,18 Kč |
| 6 000 | 7,58216 Kč | 45 492,96 Kč |
| 10 000 | 7,38222 Kč | 73 822,20 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |



