


T520A226M006ATE100 | |
|---|---|
DigiKey Part Number | 399-5271-2-ND - Tape & Reel (TR) 399-5271-1-ND - Cut Tape (CT) 399-5271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A226M006ATE100 |
Description | CAP TANT POLY 22UF 6.3V 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A226M006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 50 | 9,57920 Kč | 478,96 Kč |
| 100 | 8,71420 Kč | 871,42 Kč |
| 500 | 7,25564 Kč | 3 627,82 Kč |
| 1 000 | 6,80440 Kč | 6 804,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,43305 Kč | 12 866,10 Kč |
| 6 000 | 5,97428 Kč | 35 845,68 Kč |
| 10 000 | 5,80456 Kč | 58 045,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


