
T495X476K035AHE200 | |
|---|---|
DigiKey Part Number | 399-10407-2-ND - Tape & Reel (TR) 399-10407-1-ND - Cut Tape (CT) 399-10407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K035AHE200 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035AHE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X476K035AT | KEMET | 89 | 399-3821-1-ND | 69,87000 Kč | Direct |
| T495X476K035ATE185 | KEMET | 11 089 | 399-9772-1-ND | 67,57000 Kč | Direct |
| T495X476K035ATE200 | KEMET | 51 | 399-8543-1-ND | 70,28000 Kč | Direct |
| T495X476K035ATE230 | KEMET | 11 344 | 399-10510-1-ND | 56,31000 Kč | Direct |
| T495X476K035ATE300 | KEMET | 13 655 | 399-3905-1-ND | 64,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 130,09700 Kč | 1 300,97 Kč |
| 50 | 112,62380 Kč | 5 631,19 Kč |
| 100 | 107,21400 Kč | 10 721,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 98,05506 Kč | 49 027,53 Kč |
| 1 000 | 95,21745 Kč | 95 217,45 Kč |
| 1 500 | 93,79539 Kč | 140 693,08 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |

