
T491X476K035AT | |
|---|---|
DigiKey Part Number | 399-3821-2-ND - Tape & Reel (TR) 399-3821-1-ND - Cut Tape (CT) 399-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X476K035AT |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X476K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476K035AHE200 | KEMET | 48 | 399-10407-1-ND | 173,93000 Kč | Direct |
| T495X476K035ATE185 | KEMET | 11 089 | 399-9772-1-ND | 67,57000 Kč | Direct |
| T495X476K035ATE230 | KEMET | 11 344 | 399-10510-1-ND | 56,31000 Kč | Direct |
| T510X476K035ATE055 | KEMET | 185 | 399-10323-1-ND | 246,93000 Kč | Direct |
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 39,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 48,90600 Kč | 489,06 Kč |
| 50 | 40,56400 Kč | 2 028,20 Kč |
| 100 | 37,98620 Kč | 3 798,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,62408 Kč | 16 812,04 Kč |
| 1 000 | 32,27326 Kč | 32 273,26 Kč |
| 1 500 | 31,59664 Kč | 47 394,96 Kč |
| 2 500 | 30,84637 Kč | 77 115,93 Kč |
| 3 500 | 30,40779 Kč | 106 427,26 Kč |
| 5 000 | 29,98558 Kč | 149 927,90 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |

