
T495X337K010ATE060 | |
|---|---|
DigiKey Part Number | 399-3903-2-ND - Tape & Reel (TR) 399-3903-1-ND - Cut Tape (CT) 399-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X337K010ATE060 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X337K010ATE060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D337K010AT | KEMET | 702 | 399-8385-1-ND | 84,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 Kč | 81,13 Kč |
| 10 | 57,35300 Kč | 573,53 Kč |
| 50 | 47,91760 Kč | 2 395,88 Kč |
| 100 | 45,00200 Kč | 4 500,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,07134 Kč | 20 035,67 Kč |
| 1 000 | 38,54388 Kč | 38 543,88 Kč |
| 1 500 | 37,77863 Kč | 56 667,94 Kč |
| 2 500 | 36,93008 Kč | 92 325,20 Kč |
| 3 500 | 36,43408 Kč | 127 519,28 Kč |
| 5 000 | 35,95680 Kč | 179 784,00 Kč |
| Unit Price without VAT: | 81,13000 Kč |
|---|---|
| Unit Price with VAT: | 98,16730 Kč |

