T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X337K010ATE035

DigiKey Part Number
399-4783-2-ND - Tape & Reel (TR)
399-4783-1-ND - Cut Tape (CT)
399-4783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X337K010ATE035
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X337K010ATE035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,52000 Kč78,52 Kč
1055,55100 Kč555,51 Kč
5046,41100 Kč2 320,55 Kč
10043,58610 Kč4 358,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,80652 Kč19 403,26 Kč
1 00037,32649 Kč37 326,49 Kč
1 50036,58504 Kč54 877,56 Kč
2 50035,76277 Kč89 406,93 Kč
3 50035,28215 Kč123 487,53 Kč
5 00034,81969 Kč174 098,45 Kč
6 00034,60048 Kč207 602,88 Kč
Manufacturers Standard Package
Unit Price without VAT:78,52000 Kč
Unit Price with VAT:95,00920 Kč