330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D337K010ATE125

DigiKey Part Number
399-3884-2-ND - Tape & Reel (TR)
399-3884-1-ND - Cut Tape (CT)
399-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D337K010ATE125
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D337K010ATE125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
125mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D337K010ATKEMET702399-8385-1-ND3,15000 KčSimilar
In-Stock: 3 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1043,00400 Kč430,04 Kč
5035,45440 Kč1 772,72 Kč
10033,12060 Kč3 312,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,17268 Kč14 586,34 Kč
1 00027,95012 Kč27 950,12 Kč
1 50027,33795 Kč41 006,92 Kč
2 50026,65908 Kč66 647,70 Kč
3 50026,26202 Kč91 917,07 Kč
5 00025,88022 Kč129 401,10 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč