
T491D476M006AT | |
|---|---|
DigiKey Part Number | 399-18076-2-ND - Tape & Reel (TR) 399-18076-1-ND - Cut Tape (CT) 399-18076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K006AT | KEMET | 8 933 | 399-8389-1-ND | 39,63000 Kč | Upgrade |
| T491D476K010AT | KEMET | 2 054 | 399-3793-1-ND | 21,90000 Kč | Upgrade |
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Upgrade |
| T491D476K016AT | KEMET | 1 648 | 399-3794-1-ND | 28,15000 Kč | Upgrade |
| T491D476M010AT | KEMET | 26 070 | 399-3796-1-ND | 21,06000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 26,63200 Kč | 266,32 Kč |
| 50 | 21,43940 Kč | 1 071,97 Kč |
| 100 | 19,83980 Kč | 1 983,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,13322 Kč | 8 566,61 Kč |
| 1 000 | 16,29544 Kč | 16 295,44 Kč |
| 1 500 | 15,87576 Kč | 23 813,64 Kč |
| 2 500 | 15,41063 Kč | 38 526,57 Kč |
| 3 500 | 15,13871 Kč | 52 985,49 Kč |
| 5 000 | 14,87710 Kč | 74 385,50 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |

