
T491D476K016AT | |
|---|---|
DigiKey Part Number | 399-3794-2-ND - Tape & Reel (TR) 399-3794-1-ND - Cut Tape (CT) 399-3794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K016AT |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 50 | 14,52800 Kč | 726,40 Kč |
| 100 | 13,33920 Kč | 1 333,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,32912 Kč | 5 664,56 Kč |
| 1 000 | 10,70701 Kč | 10 707,01 Kč |
| 1 500 | 10,39549 Kč | 15 593,24 Kč |
| 2 500 | 10,05026 Kč | 25 125,65 Kč |
| 3 500 | 9,84838 Kč | 34 469,33 Kč |
| 5 000 | 9,65426 Kč | 48 271,30 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

