
T491D107K010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D107K010AT7280TR-ND - Tape & Reel (TR) 399-T491D107K010AT7280CT-ND - Cut Tape (CT) 399-T491D107K010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K010AT7280 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K010AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495W107K010ATE200 | KEMET | 13 520 | 399-18863-1-ND | 53,75000 Kč | Direct |
| T491D107K010AT4839 | KEMET | 5 000 | 399-T491D107K010AT4839CT-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 50 | 13,47240 Kč | 673,62 Kč |
| 100 | 12,34890 Kč | 1 234,89 Kč |
| 500 | 10,44902 Kč | 5 224,51 Kč |
| 1 000 | 9,86150 Kč | 9 861,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,24114 Kč | 23 102,85 Kč |
| 5 000 | 8,86699 Kč | 44 334,95 Kč |
| 7 500 | 8,67954 Kč | 65 096,55 Kč |
| 12 500 | 8,47180 Kč | 105 897,50 Kč |
| 17 500 | 8,35027 Kč | 146 129,73 Kč |
| 25 000 | 8,23341 Kč | 205 835,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

