
T495W107K010ATE200 | |
|---|---|
DigiKey Part Number | 399-18863-2-ND - Tape & Reel (TR) 399-18863-1-ND - Cut Tape (CT) 399-18863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495W107K010ATE200 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495W107K010ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code W |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 50 | 30,14480 Kč | 1 507,24 Kč |
| 100 | 28,07430 Kč | 2 807,43 Kč |
| 500 | 24,57018 Kč | 12 285,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,48521 Kč | 23 485,21 Kč |
| 2 000 | 22,59196 Kč | 45 183,92 Kč |
| 3 000 | 22,14421 Kč | 66 432,63 Kč |
| 5 000 | 21,64818 Kč | 108 240,90 Kč |
| 7 000 | 21,35803 Kč | 149 506,21 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

