
T491B475K025AH | |
|---|---|
DigiKey Part Number | 399-T491B475K025AHTR-ND - Tape & Reel (TR) 399-T491B475K025AHCT-ND - Cut Tape (CT) 399-T491B475K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K025AH |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K025AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K025AT | KEMET | 4 530 | 399-8323-1-ND | 17,01000 Kč | Direct |
| T496B475K025ATE4K0 | KEMET | 1 374 | 399-5302-1-ND | 34,65000 Kč | Similar |
| 593D475X9025B2TE3 | Vishay Sprague | 4 581 | 718-593D475X9025B2TE3CT-ND | 20,16000 Kč | Direct |
| TPSB475K025R1500 | KYOCERA AVX | 2 062 | 478-5233-1-ND | 17,01000 Kč | Direct |
| TR3B475K025C1500 | Vishay Sprague | 2 050 | 718-1317-1-ND | 17,64000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 50 | 10,88960 Kč | 544,48 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| 500 | 8,32570 Kč | 4 162,85 Kč |
| 1 000 | 7,82784 Kč | 7 827,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,41818 Kč | 14 836,36 Kč |
| 4 000 | 7,08074 Kč | 28 322,96 Kč |
| 6 000 | 6,91177 Kč | 41 470,62 Kč |
| 10 000 | 6,72444 Kč | 67 244,40 Kč |
| 14 000 | 6,61490 Kč | 92 608,60 Kč |
| 20 000 | 6,50950 Kč | 130 190,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

