
T491B106K020AH | |
|---|---|
DigiKey Part Number | 399-T491B106K020AHTR-ND - Tape & Reel (TR) 399-T491B106K020AHCT-ND - Cut Tape (CT) 399-T491B106K020AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K020AH |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K020AT | KEMET | 5 966 | 399-8298-1-ND | 14,91000 Kč | Direct |
| T489B106M006ATE3K0 | KEMET | 1 828 | 399-11971-1-ND | 11,97000 Kč | Similar |
| T491B106M006AT | KEMET | 3 555 | 399-8299-1-ND | 11,55000 Kč | Similar |
| T494B106K020AT | KEMET | 46 848 | 399-8445-1-ND | 15,54000 Kč | Similar |
| T495B106K020ATE1K0 | KEMET | 6 189 | 399-4973-1-ND | 43,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 50 | 9,59180 Kč | 479,59 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 500 | 7,27076 Kč | 3 635,38 Kč |
| 1 000 | 6,81994 Kč | 6 819,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44901 Kč | 12 898,02 Kč |
| 4 000 | 6,14365 Kč | 24 574,60 Kč |
| 6 000 | 5,99066 Kč | 35 943,96 Kč |
| 10 000 | 5,82109 Kč | 58 210,90 Kč |
| 14 000 | 5,72197 Kč | 80 107,58 Kč |
| 20 000 | 5,62657 Kč | 112 531,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

