
T489B106M006ATE3K0 | |
|---|---|
DigiKey Part Number | 399-11971-2-ND - Tape & Reel (TR) 399-11971-1-ND - Cut Tape (CT) 399-11971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489B106M006ATE3K0 |
Description | CAP TANT 10UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T489B106M006ATE3K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106M006AT | KEMET | 3 555 | 399-8299-1-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,49300 Kč | 274,65 Kč |
| 100 | 4,93660 Kč | 493,66 Kč |
| 500 | 4,00054 Kč | 2 000,27 Kč |
| 1 000 | 3,71161 Kč | 3 711,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,47391 Kč | 6 947,82 Kč |
| 4 000 | 3,27831 Kč | 13 113,24 Kč |
| 6 000 | 3,18032 Kč | 19 081,92 Kč |
| 10 000 | 3,07171 Kč | 30 717,10 Kč |
| 14 000 | 3,00822 Kč | 42 115,08 Kč |
| 20 000 | 2,94717 Kč | 58 943,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


