

SU9VF-07015 | |
---|---|
DigiKey Part Number | 399-10737-ND |
Manufacturer | |
Manufacturer Product Number | SU9VF-07015 |
Description | CMC 1.5MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 440mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9VF-07015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 440mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 17,64300 Kč | 176,43 Kč |
25 | 16,97240 Kč | 424,31 Kč |
50 | 16,46820 Kč | 823,41 Kč |
100 | 15,97450 Kč | 1 597,45 Kč |
250 | 15,34088 Kč | 3 835,22 Kč |
500 | 14,87554 Kč | 7 437,77 Kč |
1 000 | 14,42082 Kč | 14 420,82 Kč |
5 000 | 13,40915 Kč | 67 045,75 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |