

SU9V-01100 | |
---|---|
DigiKey Part Number | 399-10718-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-01100 |
Description | CMC 10MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH 2 Line Common Mode Choke Through Hole 100mA DCR 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-01100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,58000 Kč | 19,58 Kč |
10 | 17,83000 Kč | 178,30 Kč |
25 | 17,13880 Kč | 428,47 Kč |
50 | 16,63060 Kč | 831,53 Kč |
100 | 16,13490 Kč | 1 613,49 Kč |
250 | 15,49504 Kč | 3 873,76 Kč |
500 | 15,02468 Kč | 7 512,34 Kč |
1 000 | 14,56559 Kč | 14 565,59 Kč |
5 000 | 13,54350 Kč | 67 717,50 Kč |
Unit Price without VAT: | 19,58000 Kč |
---|---|
Unit Price with VAT: | 23,69180 Kč |