10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 800mOhm
Abracon: Who We Are Today

ALFT-03A-6

DigiKey Part Number
535-12491-ND
Manufacturer
Manufacturer Product Number
ALFT-03A-6
Description
CMC 10MH 700MA 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
ALFT-03A-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 1 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.941" L x 0.709" W (23.90mm x 18.00mm)
Height (Max)
0.850" (21.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1025,91200 Kč259,12 Kč
2523,97120 Kč599,28 Kč
5022,60220 Kč1 130,11 Kč
14420,65972 Kč2 975,00 Kč
28819,48003 Kč5 610,25 Kč
57618,36851 Kč10 580,26 Kč
1 00817,51854 Kč17 658,69 Kč
2 59216,17438 Kč41 923,99 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč