



SU9HF-05050 | |
|---|---|
DigiKey Part Number | 399-10715-ND |
Manufacturer | |
Manufacturer Product Number | SU9HF-05050 |
Description | CMC 5MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9HF-05050 Models |
Category | DC Resistance (DCR) (Max) 1.3Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.610" W (17.00mm x 15.50mm) |
Filter Type Power Line | Height (Max) 0.472" (12.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 5 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 25 | 18,13400 Kč | 453,35 Kč |
| 50 | 17,59640 Kč | 879,82 Kč |
| 100 | 17,06930 Kč | 1 706,93 Kč |
| 300 | 16,26087 Kč | 4 878,26 Kč |
| 500 | 15,89506 Kč | 7 947,53 Kč |
| 1 000 | 15,40938 Kč | 15 409,38 Kč |
| 5 000 | 14,32832 Kč | 71 641,60 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


